|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Interface Modules Serial-to-Ethernet Module Board
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Adapters
Type: Serial to Ethernet
Number of Channels / Ports: 1 Port
Maximum Data Rate: 100 Mbit/s
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 70 C
Dimensions: 39.5 mm x 37.5 mm
Interface Type: Ethernet, RS-232
Minimum Operating Temperature: 0 C
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

115082979 122607857 113203935 178763473