Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
868-MDL-IDM28-B
Manufacturer Part #:

MDL-IDM28-B

Manufacturer:

Description: Display Development Tools Intelligent Display Module no PoE Bulk
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Display Development Tools
RoHS: No
Product: Evaluation Boards
Tool Is For Evaluation Of: LM3S6918
Interface Type: Ethernet, Serial
Operating Supply Voltage: 5 V
Description/Function: Stellaris Ethernet-enabled Intelligent Display Module with PoE
Packaging: Bulk
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
40 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 40 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $136.23

To add to a project, please Log In.


199782503 115082979 128654251 180819649 122607857 178763473