|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



RS-232 Interface IC 3-5.5V Multich RS- 232 Line Drvr/Rcvr
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: RS-232 Interface IC
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Function: Transceiver
Data Rate: 250 kb/s
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Operating Supply Voltage: 3.3 V, 5 V
Operating Supply Current: 1 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Packaging: Tube
Product: RS232 Transceivers
Protocol Supported: RS-232
Receiver Signal Type: Single-Ended
Series: MAX3232
Factory Pack Quantity: 90
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Unit Weight: 0.002183 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-MAX3232IPW MAX3232IPW Tube In Stock $2.50 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability

On Order:

Factory Lead-Time:
6 Weeks

Enter Quantity:

Minimum: 360
Multiples: 90
Pricing (USD)
Similar Product

Texas Instruments

Manufacturer Part #:
RS-232 Interface IC 3-5.5V Multichannel Line Drvr/Rcvr

To add to a project, please Log In.

147914401 1042581245-1011-9falseAlternative Packaging