|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-MAX3222EIDW
Manufacturer Part #:

MAX3222EIDW

Manufacturer:

Description:
RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcvr
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: RS-232 Interface IC
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Function: Transceiver
Data Rate: 500 kb/s
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Operating Supply Voltage: 3.3 V, 5 V
Operating Supply Current: 1 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-20 Wide
Packaging: Tube
Duplex: Full Duplex
Product: RS-232 Transceivers
Series: MAX3222E
Factory Pack Quantity: 25
Unit Weight: 0.017662 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-MAX3222EIDWR MAX3222EIDWR Reel Non-Stocked Lead-Time 8 Weeks $1.21 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
550L104KTT Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,527
206429-1 Standard Circular Connector 7,632
PL75-47 RF Connectors / Coaxial Connectors 1,451
UVZ1A222MPD Aluminum Electrolytic Capacitors - Leaded 43,216
STM32F427ZIT6 ARM Microcontrollers - MCU 905
ZXTN08400BFFTA Bipolar Transistors - BJT 12,636
AR1100-I/SS Touch Screen Controllers 959
TLV1702AIDGKR Analog Comparators 3,406
TPS3824-33DBVR Supervisory Circuits 3,304
SUD50P08-25L-E3 MOSFET 10,845
Real Time Availability
Stock:
132 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 132 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.77
10:
$2.36
100:
$2.04
250:
$1.92
500:
$1.73
$1.46
$1.39
$1.27

To add to a project, please Log In.

147914401 104258124 190643050 107860494 164106268 197847692Alternative Packaging