|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-LVSERVOMTR
Manufacturer Part #:

LVSERVOMTR

Manufacturer:

Description:
AC, DC & Servo Motors Low VTG Servo Motor
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: AC, DC & Servo Motors
RoHS: No
Brand: Texas Instruments
Product: AC Motors
Voltage Rating: 60 V
Frame Size - NEMA: 23
Motor Drive Type: AC Servo Motor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMC6482AIN/NOPB Operational Amplifiers - Op Amps 4,900
TPS5450DDA Voltage Regulators - Switching Regulators 1,401
TMS320F28069MPNT 32-bit Microcontrollers - MCU 119
LM224DR Operational Amplifiers - Op Amps 1,515
ImageMfr. Part #DescriptionStock 
CSD25402Q3A MOSFET 10,018
TPS7A4700RGWR LDO Voltage Regulators 9,789
EP5388QI Voltage Regulators - Switching Regulators 5,295
L3GD20HTR Gyroscopes 4,035
LSM303DTR Accelerometers 9,888
CC2541DK-MINI Bluetooth / 802.15.1 Development Tools 60
ESD8V0L2B-03L E6327 TVS Diode Arrays 214,668
CY8C27443-24PVXI 8-bit Microcontrollers - MCU 2,128
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 328,715
TCS3414FN Light to Digital Converters 3,145
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$245.14
2:
$239.92
5:
$236.57
10:
$233.31
25:
$224.93
50:
$222.56

To add to a project, please Log In.

114811597 111364815 165583196 189371948 184997896