|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-LT1054CPE4
Manufacturer Part #:

LT1054CPE4

Manufacturer:

Description:
Voltage Regulators - Switching Regulators Switched-Capacitor Voltage Converter
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Mounting Style: Through Hole
Package / Case: PDIP-8
Output Voltage: - 5 V
Output Current: 100 mA
Input Voltage MAX: 15 V
Topology: Buck, Boost
Input Voltage MIN: 3.5 V
Switching Frequency: 25 kHz
Maximum Operating Temperature: + 70 C
Series: LT1054
Input Voltage: 3.5 V to 15 V
Minimum Operating Temperature: 0 C
Operating Temperature Range: 0 C to + 70 C
Packaging: Tube
Factory Pack Quantity: 50
Supply Voltage - Min: 3.5 V
Type: Charge Pump (Inductorless)
Width: 6.35 mm
Unit Weight: 0.015535 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM1117MPX-3.3/NOPB LDO Voltage Regulators 16,559
T491B476K010AT Tantalum Capacitors - Solid SMD 14,653
T491D107K010AT Tantalum Capacitors - Solid SMD 17,513
LH1511BAB Solid State Relays - PCB Mount 2,581
LT1054CDWR Voltage Regulators - Switching Regulators 2,058
LP2951ACN/NOPB LDO Voltage Regulators 1,357
SBR3U20SA-13 Schottky Diodes & Rectifiers 2,202
LQM21FN100M80L Fixed Inductors 5,121
SSA33L-E3/61T Schottky Diodes & Rectifiers 13,770
Real Time Availability
Stock:
95 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 95 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.04
10:
$2.58
100:
$2.24
250:
$2.10
500:
$1.89
$1.60
$1.52
$1.40

To add to a project, please Log In.

128534242 147914401 188492425 197847692 1068890235-1011-9false