|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-LSF0102YZTR
Manufacturer Part #:

LSF0102YZTR

Manufacturer:

Description:
Translation - Voltage Levels Dual Bidirect Multi VTG Level Translator
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 331, Mouser Online Catalog
PDF Page 331, PDF Catalog Page
LSF0102YZTR Datasheet LSF0102YZTR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Type: Bidirectional Multi-Voltage Level Translator
Propagation Delay Time: 1.3 ns
Supply Voltage - Max: 5 V
Supply Voltage - Min: 0 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DSBGA-8
Brand: Texas Instruments
Data Rate: 200 Mb/s
Input Type: Voltage
Logic Family: LSF
Minimum Operating Temperature: - 40 C
Number of Channels: 2 Channel
Operating Supply Current: 1 uA
Output Type: Voltage
Packaging: Reel
Series: LSF0102
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
MSP-EXP430G2 Development Boards & Kits - MSP430 2,011
LM1117MPX-ADJ/NOPB LDO Voltage Regulators 15,581
LM2674M-ADJ/NOPB Voltage Regulators - Switching Regulators 2,165
LM35DM/NOPB Board Mount Temperature Sensors 1,267
LSF010XEVM-001 Other Development Tools 7
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,114
LP5907MFX-3.3/NOPB LDO Voltage Regulators 46,849
LSF0108RKSR Translation - Voltage Levels 2,254
ERJ-3EKF1003V Thick Film Resistors - SMD 1,310,808
GRM1555C1H101JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 231,589
TPS54140ADRCT Voltage Regulators - Switching Regulators 615
MAX3227ECTE+ RS-232 Interface IC 295
ASPI-4030S-100M-T Fixed Inductors 1,946
0921-1-15-20-75-14-11-0 IC & Component Sockets 3,480
SD1206T040S2R0 Schottky Diodes & Rectifiers 764
Real Time Availability
Stock:
4,257 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.87
10:
$0.725
100:
$0.468
$0.374
$0.316
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.315
$0.303
$0.292
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

128365496 179658608 197847692 155542834 180734992 147914401 167613201