Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LP2950ACZ-50
Manufacturer Part #:

LP2950ACZ-5.0

Manufacturer:

Description: LDO Voltage Regulators
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: LDO Voltage Regulators
RoHS: No
Input Voltage MAX: 30 V
Output Voltage: 5 V
Dropout Voltage - Max: 0.08 V at 100 uA, 0.45 V at 100 mA
Output Current: 0.1 A
Load Regulation: 0.1 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92
Brand: Texas Instruments
Input Bias Current - Max: 75 uA
Input Voltage MIN: - 0.3 V
Line Regulation: 0.1 %
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product: Adjustable Micropower Voltage Regulator
Factory Pack Quantity: 1800
Type: Micropower Quiesscent Current Voltage
Voltage Regulation Accuracy: +/- 0.5 %
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,444 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.90
  10: $0.70
  100: $0.54
  500: $0.417
  1,000: $0.376
  2,000: $0.334
  10,000: $0.321
  25,000: $0.311
  50,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SDM40E20LC-7
Schottky Diodes & Rectifiers 0.4A COMMON CATHODE 2 ...
Diodes Incorporated
1: $0.74
M20-8770442
Headers & Wire Housings 04 SIL VERTICAL SMT HEADER ...
Harwin
1: $0.32
CRCW0805470KFKEA
Thick Film Resistors - SMD 1/8watt 470Kohms 1%
Vishay / Dale
1: $0.08
WP3A10F3C
Infrared Emitters IR 40/55 mW/sr 50deg water clear
Kingbright
1: $0.33
ADG888YRUZ
Analog Switch ICs 400mOhm 5.5V CMOS Dual DPDT
Analog Devices
1: $4.34


106889023 102200356 197847692 147914401 1884924255-1011-6false