Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-LMZ31707RVQT
Manufacturer Part #:

LMZ31707RVQT

Manufacturer:

Description:
Non-Isolated DC/DC Converters 7A Power Module w/ 2.95V-17V Input
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 622, Mouser Online Catalog
PDF Page 622, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Product: Non-Isolated / POL
Input Voltage Range: 2.95 V to 17 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 5.5 V
Output Current-Channel 1: 7 A
Mounting Style: SMD/SMT
Brand: Texas Instruments
Operating Temperature Range: - 40 C to + 85 C
Output Type: Adjustable
Packaging: Reel
Series: LMZ31707
Factory Pack Quantity: 250
Tradename: SIMPLE SWITCHER
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-LMZ31707RVQR LMZ31707RVQR Reel On Order $9.57 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,487 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $11.02
  10: $10.93
  25: $10.77
  50: $10.43
  100: $9.42
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $9.25
  500: $9.08
  750: $8.68
  1,000: $8.41
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMZ31707EVM-002
Power Management IC Development Tools 7A SIMPLE SW ...
Texas Instruments
1: $49.98

177828354 181805539 184384503 189985796 106889023 188492425Alternative Packaging