|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-LMZ31704RVQT
Manufacturer Part #:

LMZ31704RVQT

Manufacturer:

Description:
Non-Isolated DC/DC Converters 4A Power Module w/ 2.95V-17V Input
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 615, Mouser Online Catalog
PDF Page 615, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Product: Non-Isolated / POL
Input Voltage: 2.95 V to 17 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 5.5 V
Output Current-Channel 1: 4 A
Mounting Style: SMD/SMT
Brand: Texas Instruments
Operating Temperature Range: - 40 C to + 85 C
Output Type: Adjustable
Packaging: Reel
Series: LMZ31704
Factory Pack Quantity: 250
Tradename: SIMPLE SWITCHER
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-LMZ31704RVQR LMZ31704RVQR Reel In Stock $11.81 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMZ31704EVM-003 Power Management IC Development Tools 5
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 52,244
LMZ31710RVQT Voltage Regulators - Switching Regulators 1,478
TPS7A4700RGWT LDO Voltage Regulators 9,129
TPS51200DRCT LDO Voltage Regulators 7,424
C1005X5R1C105K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 702,127
74754-0101 I/O Connectors 1,350
87831-1420 Headers & Wire Housings 8,154
RK73H1ETTP4992F Thick Film Resistors - SMD 218,060
RK73H1ETTP9092F Thick Film Resistors - SMD 71,143
RK73H1ETTP7150F Thick Film Resistors - SMD 37,829
Real Time Availability
Stock:
2,894 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $11.96
  10: $10.87
  25: $10.05
  50: $9.51
  100: $9.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $8.42
  500: $7.88
  750: $7.50
  1,000: $6.79
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

184384503 177828354 181805539 106889023 188492425 189985796Alternative Packaging