|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-LMZ31503RUQT
Manufacturer Part #:

LMZ31503RUQT

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 3A Power Module w/ 4.5V-14.5V Input
Mouser Online Catalog Page 615, Mouser Online Catalog
PDF Page 615, PDF Catalog Page
LMZ31503RUQT Datasheet LMZ31503RUQT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: B1QFN-47
Output Voltage: 5.5 V
Output Current: 3 A
Number of Outputs: 1 Output
Input Voltage MAX: 14.5 V
Input Voltage MIN: 4.5 V
Switching Frequency: 780 kHz
Maximum Operating Temperature: + 85 C
Series: LMZ31503
Brand: Texas Instruments
Development Kit: LMZ31503EVM-692
Input Voltage: 14.5 V
Load Regulation: 0.1 %
Minimum Operating Temperature: - 40 C
Operating Supply Current: 100 uA
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Shutdown: Shutdown
Factory Pack Quantity: 250
Supply Voltage - Min: 4.5 V
Tradename: SIMPLE SWITCHER
Type: Switching Regulators
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-LMZ31503RUQR LMZ31503RUQR Reel Non-Stocked Lead-Time 6 Weeks $9.10 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 955
MSP-EXP430G2 Development Boards & Kits - MSP430 2,005
TLV2372IDR Operational Amplifiers - Op Amps 9,228
DS90LV031ATM/NOPB LVDS Interface IC 2,730
ADS1015IDGST Analog to Digital Converters - ADC 1,005
LMZ31503EVM-692 Power Management IC Development Tools 1
ImageMfr. Part #DescriptionStock 
LMZ21701SILT Power Management Modules 3,918
LMZ21701EVM Power Management IC Development Tools 20
1734366-1 USB Connectors 32,535
TPS7A4700RGWR LDO Voltage Regulators 4,882
TPS7A4700RGWT LDO Voltage Regulators 9,090
TPS7A4901DGNR LDO Voltage Regulators 12,672
CYUSB3KIT-003 Interface Development Tools 223
TPS51200DRCR LDO Voltage Regulators 17,043
LMZ31506RUQT Voltage Regulators - Switching Regulators 309
LM3881MM/NOPB Supervisory Circuits 1,473
Real Time Availability
Stock:
1,055 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$10.47
10:
$9.46
25:
$8.75
50:
$8.36
100:
$7.83
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$7.48
500:
$6.82
$5.50
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

180819649 187137484 110087055 128534242 158646201 173240896 147914401 106889023 146182906 153995796 188492425 190497419 197847692Alternative Packaging