|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-LMZ10501SILT
Manufacturer Part #:

LMZ10501SILT

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 1A Nano Mod w/ 5.5V Max Inpt VTG
Mouser Online Catalog Page 615, Mouser Online Catalog
PDF Page 615, PDF Catalog Page
LMZ10501SILT Datasheet LMZ10501SILT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: USIP-8
Output Voltage: 600 mV to 3.6 V
Output Current: 1 A
Number of Outputs: 1 Output
Input Voltage MAX: 5.5 V
Topology: Buck
Input Voltage MIN: 2.7 V
Switching Frequency: 2 MHz
Maximum Operating Temperature: + 125 C
Series: LMZ10501
Brand: Texas Instruments
Input Voltage: 5.5 V
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 125 C
Packaging: Reel
Shutdown: Shutdown
Factory Pack Quantity: 250
Supply Voltage - Min: 2.7 V
Tradename: SIMPLE SWITCHER
Type: Simple Switcher Nano Module
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-LMZ10501SILR LMZ10501SILR Reel In Stock $3.69 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 954
LM8261M5/NOPB Operational Amplifiers - Op Amps 6,660
LM3886TF/NOPB Audio Amplifiers 1,930
LM2743MTC/NOPB Switching Controllers 643
LMZ10501SILEVM Power Management IC Development Tools 3
LMR24220RB/NOPB Power Management IC Development Tools 2
ImageMfr. Part #DescriptionStock 
C2012X5R1E226M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,385
TPS62140RGTR Voltage Regulators - Switching Regulators 6,987
GRM033R60J104KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,662,861
LMZ10503TZ-ADJ/NOPB Voltage Regulators - Switching Regulators 1,238
502598-5193 FFC & FPC Connectors 6,056
ERJ-2RKF1003X Thick Film Resistors - SMD 942,140
ERJ-2RKF1002X Thick Film Resistors - SMD 2,774,131
TXS02612RTWR Interface - I/O Expanders 3,216
ERJ-2RKF1001X Thick Film Resistors - SMD 1,462,375
CRCW040210R0FKED Thick Film Resistors - SMD 261,680
Real Time Availability
Stock:
13,471 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.24
10:
$3.81
25:
$3.55
50:
$3.36
100:
$3.12
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$2.96
500:
$2.65
$2.00
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

177757480 123533151 180819649 125552090 125552217 105008538 106889023 146182906 147914401 184779487 188492425 128534242 128538014 158646201 110087055 158451729 163057225 197847692 198460789Alternative Packaging