Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LMZ10501EVALNOPB
Manufacturer Part #:

LMZ10501EVAL/NOPB

Manufacturer:

Description: Power Management IC Development Tools LMZ10501 Eval Brd
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: LMZ10501
Input Voltage: 2.7 V to 5.5 V
Output Voltage: 1.8 V
Brand: Texas Instruments
Description/Function: Simple Switcher nano Module DC-DC Solutions
Dimensions: 43 mm x 43 mm
Output Current: 1 A
Product Category: Development & Evaluation Tools (Kits, Modules, and Boards)
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 3
Multiples: 1
Pricing (USD)
  3: $21.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LG L29K-G2J1-24-Z
Standard LEDs - SMD Green, 570nm 12mcd, 2mA
OSRAM Opto Semiconductors
1: $0.22
SN65HVD1780DR
RS-485 Interface IC 70V Fault-Prot RS485 Xcvr
Texas Instruments
1: $4.66
TPS78233DDCT
LDO Voltage Regulators Sgl Fixed Out LDO, 150mA,1u ...
Texas Instruments
1: $0.91
TPS55340PWP
Voltage Regulators - Switching Regulators Int 5-A ...
Texas Instruments
1: $5.37
MSP430F5419AIPZR
16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi ...
Texas Instruments
1: $6.30
EEE-FPV101XAP
Aluminum Electrolytic Capacitors - SMD 100UF 35V E ...
Panasonic
1: $0.80
MAX4238AUT+T
Precision Amplifiers Low Offset/Drift Precision
Maxim Integrated
1: $2.24
ADR4525BRZ-R7
Voltage References Ultra-Low-Noise High-Acc 2.5V
Analog Devices
1: $7.76
FDC6327C
MOSFET SSOT-6 COMP N-P CH
Fairchild Semiconductor
1: $0.49
744774222
Fixed Inductors WE-PD2 Inductor 220uH 0.42A 1.57oh ...
Wurth Electronics
1: $2.00
C2012X7R1H334K125AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.17
W3A4YC104KAT2A
Capacitor Arrays & Networks 16volts .1uF 10%
AVX
1: $0.49
CRM2512-FX-10R0ELF
Thick Film Resistors - SMD 2watts 1% 10 ohm
Bourns
1: $0.43
BZX84C3V3
Zener Diodes 3.3V 0.35W Zener
Fairchild Semiconductor
1: $0.18
CAY16-472J4LF
Resistor Networks & Arrays 4.7K 5% Convex 4resisto ...
Bourns
1: $0.11
C0805C473K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
CAY16-681J4LF
Resistor Networks & Arrays 680ohm 5% Convex 4resis ...
Bourns
1: $0.11
CAY16-221J4LF
Resistor Networks & Arrays 220ohm 5% Convex 4resis ...
Bourns
1: $0.11
CAY16-473J4LF
Resistor Networks & Arrays 47K 5% Convex 4resistor ...
Bourns
1: $0.11
RG2012P-512-B-T5
Thin Film Resistors - SMD 1/8W Regular 5.1Kohm 0.1 ...
Susumu
1: $0.29


153566726 119863353 178763473 199782503