|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-LMZ10500SILT
Manufacturer Part #:

LMZ10500SILT

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 650mA Nano Mod w/ 5.5V Max Inpt VTG
Mouser Online Catalog Page 615, Mouser Online Catalog
PDF Page 615, PDF Catalog Page
LMZ10500SILT Datasheet LMZ10500SILT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: USIP-8
Output Voltage: 600 mV to 3.6 V
Output Current: 650 mA
Number of Outputs: 1 Output
Input Voltage MAX: 5.5 V
Topology: Buck
Input Voltage MIN: 2.7 V
Switching Frequency: 2 MHz
Maximum Operating Temperature: + 125 C
Series: LMZ10500
Brand: Texas Instruments
Input Voltage: 5.5 V
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 125 C
Packaging: Reel
Shutdown: Shutdown
Factory Pack Quantity: 250
Supply Voltage - Min: 2.7 V
Tradename: SIMPLE SWITCHER
Type: Simple Switcher Nano Module
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-LMZ10500SILR LMZ10500SILR Reel In Stock $3.09 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
MSP-EXP430G2 Development Boards & Kits - MSP430 1,851
TPS5430DDAR Voltage Regulators - Switching Regulators 3,776
TPD4S012DRYR ESD Suppressors 26,984
SN74LVC14ADR Inverters 3,884
LMZ10500SILEVM Power Management IC Development Tools 10
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 623,621
ATMEGA16U2-MU 8-bit Microcontrollers - MCU 10,272
ATMEGA32U4-MU 8-bit Microcontrollers - MCU 6,771
ASMT-YTB7-0AA02 Standard LEDs - SMD 49,439
TPS27082LDDCR Power Switch ICs - Power Distribution 57,647
ERJ-2RKF1002X Thick Film Resistors - SMD 2,761,718
CRCW04020000Z0ED Thick Film Resistors - SMD 868,277
TPS22930AYZVR Power Switch ICs - Power Distribution 7,389
TXS0102DQER Translation - Voltage Levels 6,479
ERJ-2RKF1183X Thick Film Resistors - SMD 87,941
Real Time Availability
Stock:
3,981 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.57
10:
$3.21
25:
$2.99
50:
$2.83
100:
$2.63
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$2.49
500:
$2.24
$1.68
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

177757480 123533151 125552090 180819649 125552217 105008538 106889023 128534242 158451729 158646201 110087055 128538014 163057225 146182906 197847692 198460789 147914401 184779487 188492425Alternative Packaging