|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-LMX2581EVM
Manufacturer Part #:

LMX2581EVM

Manufacturer:

Description:
Clock & Timer Development Tools LMX2581 EVAL MOD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Boards
Type: Frequency Synthesizers
Tool Is For Evaluation Of: LMX2581
Frequency: 3760 MHz
Operating Supply Voltage: 3.3 V
Interface Type: SMA
Operating Supply Current: 300 mA
Packaging: Bulk
Series: LMX2581
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS79333DBVR LDO Voltage Regulators 11,365
SN65LVDS1DBVR LVDS Interface IC 4,448
LMX2581SQE/NOPB Clock Synthesizer / Jitter Cleaner 187
SN74AHC1G32DBVR Logic Gates 9,745
LM339PWR Analog Comparators 8,232
ImageMfr. Part #DescriptionStock 
P0286 Programmable Logic IC Development Tools 410
STM32F746G-DISCO Development Boards & Kits - ARM 1,254
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 629,981
NUCLEO-F411RE Development Boards & Kits - ARM 205
641300-2 Headers & Wire Housings 29,917
FC-12M 32.7680KA-A3 Crystals 8,533
BWR-15/575-D24A-C Isolated DC/DC Converters 139
SIA436DJ-T1-GE3 MOSFET 25,350
MIC94310-SYMT-TR Power Switch ICs - Power Distribution 31,082
PIC16F616-I/ML 8-bit Microcontrollers - MCU 662
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$299.00

To add to a project, please Log In.

178763473 147914401 192564755 153566726 177374504 182782777 197847692 199782503