Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-MX25413030EVLNPB
Manufacturer Part #:

LMX25413030EVAL/NOPB

Manufacturer:

Description: Clock & Timer Development Tools LMK2541SQ3030 EVAL KIT
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Frequency Synthesizers
Tool Is For Evaluation Of: LMX2541SQ3030E
Frequency: 2.81 MHz to 3.23 MHz
Operating Supply Voltage: 3.4 V
Description/Function: Ultra-Low Noise Platinum Frequency Synthesizer, VCO Freqency 2810-3230 MHz
Interface Type: uWire
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 170 mA
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $425.99

To add to a project, please Log In.


186785267 178763473 1997825035-1011-12false