Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-MX25412380EVLNPB
Manufacturer Part #:

LMX25412380EVAL/NOPB

Manufacturer:

Description: Clock & Timer Development Tools LMX25412380 EVAL BOARD
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Frequency Synthesizers
Tool Is For Evaluation Of: LMX2541SQ2380E
Frequency: 2.2 GHz to 2.53 GHz
Operating Supply Voltage: 3.4 V
Description/Function: Ultra-Low Noise Platinum Frequency Synthesizer, VCO Freqency 2200-2530 MHz
Interface Type: uWire
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 170 mA
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $425.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FEBFAN9611_S01U300A
Power Management IC Development Tools Dual BCM PFC ...
Fairchild Semiconductor
1: $227.50


178763473 186785267 1997825035-1011-12false