Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-MX25312570EVALNO
Manufacturer Part #:

LMX25312570EVAL/NOPB

Manufacturer:

Description: Clock & Timer Development Tools LMX25312570 Eval Brd
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Frequency Synthesizers
Tool Is For Evaluation Of: LMX2531
Frequency: 1.168 GHz to 1.395 GHz, 2.336 GHz to 2.79 GHz
Operating Supply Voltage: 3 V
Description/Function: Simplifies evaluation of the LMX2531 PLL/VCO synthesizer system
Interface Type: Serial
Operating Supply Current: 34 mA
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $186.84

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMX25312080EVAL/NOPB
Clock & Timer Development Tools LMX25312080 EVAL B ...
Texas Instruments
1: $186.84
LMX25312265EVAL/NOPB
Clock & Timer Development Tools LMX25312265 EVAL B ...
Texas Instruments
1: $186.84
LMX25311415EVAL
Clock & Timer Development Tools LMX2531LQ1415 EVAL ...
Texas Instruments
1: $186.84


178763473 199082811 199782503