Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-MX25312080EVLNPB
Manufacturer Part #:

LMX25312080EVAL/NOPB

Manufacturer:

Description: Clock & Timer Development Tools LMX25312080 EVAL BOARD
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Clock Synthesizers
Tool Is For Evaluation Of: LMX2531LQ2080E
Frequency: 952 MHz to 1.137 GHz, 1.904 GHz to 2.274 GHz
Operating Supply Voltage: 3 V
Description/Function: High Performance Freqency Synthesizer, Low Band 952-1137 MHz, High Band 1904-2274 MHz
Interface Type: uWire
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 35 mA
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $186.84

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
P0003_HSMC
Daughter Cards & OEM Boards HIGHSPEED AD / DA HSMC ...
Terasic Technologies
1: $231.26
LS027B7DH01
TFT Displays & Accessories 2.7" WQVGA HR-TFT 400x2 ...
Sharp Microelectronics
1: $45.25
LMX25312570EVAL/NOPB
Clock & Timer Development Tools LMX25312570 Eval B ...
Texas Instruments
1: $186.84
LMX2434EVAL/NOPB
Clock & Timer Development Tools LMX2434 EVAL BOARD
Texas Instruments
1: $186.84
LMX25312265EVAL/NOPB
Clock & Timer Development Tools LMX25312265 EVAL B ...
Texas Instruments
1: $186.84
AGQ200A24
Low Signal Relays - PCB 1A 24VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $4.73
LMX25311415EVAL
Clock & Timer Development Tools LMX2531LQ1415 EVAL ...
Texas Instruments
1: $186.84


178763473 199082811 1997825035-1011-12false