|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
926-LMV7239M7X/NOPB
Manufacturer Part #:

LMV7239M7X/NOPB

Manufacturer:

Description:
Analog Comparators 45nsec Ultra Lo Pwr Lo Vtg RRI Cmptr
Mouser Online Catalog Page 518, Mouser Online Catalog
PDF Page 518, PDF Catalog Page
LMV7239M7X/NOPB Datasheet LMV7239M7X/NOPB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SC-70
Comparator Type: General Purpose
Number of Channels: 1 Channel
Output Type: Push-Pull
Ib - Input Bias Current: 400 nA
Vos - Input Offset Voltage: 6 mV
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Operating Supply Current: 95 uA
Response Time: 75 ns
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 67 dB
GBP - Gain Bandwidth Product: -
Product: Analog Comparators
PSRR - Power Supply Rejection Ratio: 85 dB
Series: LMV7239
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
926-LMV7239M7/NOPB LMV7239M7/NOPB Reel In Stock $1.91 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HFA08TB60PBF Rectifiers 1,453
FAN3111ESX Gate Drivers 2,656
CMPSH1-4 TR Schottky Diodes & Rectifiers 8,776
IFSC1515AHER4R7M01 Fixed Inductors 4,653
LRC-LR1206LF-01-R100-F Current Sense Resistors - SMD 3,701
CRCW0603158KFKEA Thick Film Resistors - SMD 14,638
CRCW0603845KFKEA Thick Film Resistors - SMD 34,534
RT0603FRE07330KL Thin Film Resistors - SMD 12,025
AC0603FR-07180KL Thick Film Resistors - SMD 14,329
MCP1640T-I/CHY Voltage Regulators - Switching Regulators 18,310
Real Time Availability
Stock:
9,503 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.91
10:
$1.71
25:
$1.58
50:
$1.54
100:
$1.38
250:
$1.29
500:
$1.13
$0.81
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.81
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 121307804 147914401 1903062105-1011-12falseAlternative Packaging