|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-LMV358IDGKR
Manufacturer Part #:

LMV358IDGKR

Manufacturer:

Description:
Operational Amplifiers - Op Amps Dual Lw V R/R Op Amp
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Low Voltage Amplifier
Mounting Style: SMD/SMT
Package / Case: VSSOP-8
Supply Voltage - Max: 5.5 V
Output Current per Channel: 160 mA
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 1 V/us
CMRR - Common Mode Rejection Ratio: 50 dB
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Min: 2.7 V
Operating Supply Current: 440 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Series: LMV358
Packaging: Reel
Brand: Texas Instruments
en - Input Voltage Noise Density: 39 nV/sqrt Hz
In - Input Noise Current Density: 0.21 pA/sqrt Hz
Output Type: Rail to Rail
Product: Operational Amplifiers
Factory Pack Quantity: 2500
Technology: BiCMOS
Vcm - Common Mode Voltage: Negative Rail to Positive Rail - 1 V
Unit Weight: 0.000670 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
INA193AIDBVT Current & Power Monitors & Regulators 1,973
LM358DRG3 Operational Amplifiers - Op Amps 16,217
TL072IDR Operational Amplifiers - Op Amps 5,353
SN74LS240N Buffers & Line Drivers 1,903
LM293DR Analog Comparators 1,562
ImageMfr. Part #DescriptionStock 
ATMEGA16U2-MU 8-bit Microcontrollers - MCU 10,272
ATMEGA2560-16AU 8-bit Microcontrollers - MCU 594
LP2985-33DBVR LDO Voltage Regulators 22,800
CSTCE16M0V53-R0 Resonators 35,122
CD1206-S01575 Diodes - General Purpose, Power, Switching 350,275
MF-MSMF050-2 Resettable Fuses - PPTC 19,730
CG0603MLC-05E Varistors 34,074
MH2029-300Y EMI Filter Beads, Chips & Arrays 8,845
FDN340P MOSFET 34,758
NCP1117ST50T3G LDO Voltage Regulators 11,776
Real Time Availability
Stock:
5,290 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.74
10:
$0.62
100:
$0.40
$0.32
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.27
$0.269
$0.259
$0.249
$0.236
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121307804 129996457 147914401 197847692 199932977