|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-LMT86QDCKTQ1
Manufacturer Part #:

LMT86QDCKTQ1

Manufacturer:

Description:
Board Mount Temperature Sensors 1.5V Multi-Gain Analog Temp Sensor
Mouser Online Catalog Page 470, Mouser Online Catalog
PDF Page 470, PDF Catalog Page
LMT86QDCKTQ1 Datasheet LMT86QDCKTQ1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Analog
Configuration: Local
Accuracy: 0.25 C
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 50 C
Interface Type: -
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.2 V
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Product: Temperature Sensor
Brand: Texas Instruments
Gain: - 10.9 mV/C
Operating Supply Current: 5.4 uA
Output Current: 7 mA
Packaging: Reel
Series: LMT86-Q1
Factory Pack Quantity: 250
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-LMT86QDCKRQ1 LMT86QDCKRQ1 Reel In Stock $0.79 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
MSP-EXP430G2 Development Boards & Kits - MSP430 1,850
LM2594M-5.0/NOPB Voltage Regulators - Switching Regulators 2,285
LM339ADR Analog Comparators 11,111
SN74LS138N Encoders, Decoders, Multiplexers & Demultiplexers 2,841
CD4050BE Buffers & Line Drivers 5,488
ImageMfr. Part #DescriptionStock 
STM32F407VGT6 ARM Microcontrollers - MCU 1,122
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 157,758
C3216X5R1C476M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,533
LM3478MM/NOPB Switching Controllers 12,027
EMK325ABJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,558
5015 Circuit Board Hardware - PCB 142,311
1473005-1 DIMM Connectors 4,063
MRF49XA-I/ST RF Transceiver 3,221
ISO7220CDR Digital Isolators 5,436
PTN78020WAH Non-Isolated DC/DC Converters 456
Real Time Availability
Stock:
466 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.91
10:
$0.802
25:
$0.739
50:
$0.663
100:
$0.615
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$0.571
500:
$0.486
$0.304
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

188561861 100300003 195346910 126916482 141411018 142336017 180528314 194707424 197847692 109217377 144949695 147914401 103643850 134914227 166830149Alternative Packaging