|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-LMT86QDCKRQ1
Manufacturer Part #:

LMT86QDCKRQ1

Manufacturer:

Description:
Board Mount Temperature Sensors 1.5V Multi-Gain Analog Temp Sensor
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Analog
Configuration: Local
Accuracy: 0.25 C
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 50 C
Interface Type: -
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.2 V
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Product: Temperature Sensor
Brand: Texas Instruments
Gain: - 10.9 mV/C
Operating Supply Current: 5.4 uA
Output Current: 7 mA
Packaging: Reel
Series: LMT86-Q1
Factory Pack Quantity: 3000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-LMT86QDCKTQ1 LMT86QDCKTQ1 Reel In Stock $0.91 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
MSP-EXP430G2 Development Boards & Kits - MSP430 2,012
TXS0102DCUR Translation - Voltage Levels 10,425
TL783CKCSE3 Linear Voltage Regulators 1,781
TL071CP Operational Amplifiers - Op Amps 4,977
LM78L05ACZ/NOPB Linear Voltage Regulators 3,337
ImageMfr. Part #DescriptionStock 
TSMP6000TR Infrared Receivers 1,047
RN4020-V/RM Bluetooth / 802.15.1 Modules 1,751
AUIRFS8409-7P MOSFET 5,131
RFD22301 Bluetooth / 802.15.1 Modules 3,619
MCP9808T-E/MS Board Mount Temperature Sensors 15,452
PIC24FJ64GA004-I/PT 16-bit Microcontrollers - MCU 1,545
TPS63001DRCR Voltage Regulators - Switching Regulators 5,792
28F0181-1SR-10 EMI Filter Beads, Chips & Arrays 48,248
ABS07-32.768KHZ-T Crystals 39,379
LMT86LP Board Mount Temperature Sensors 4,199
Real Time Availability
Stock:
5,147 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.79
10:
$0.70
25:
$0.644
50:
$0.579
100:
$0.536
250:
$0.498
500:
$0.424
$0.265
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.265
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

188561861 100300003 166830149 194707424 197847692 109217377 126916482 142336017 147914401 180528314 195346910 134914227 141411018 103643850 144949695Alternative Packaging