|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-LMT85QDCKTQ1
Manufacturer Part #:

LMT85QDCKTQ1

Manufacturer:

Description:
Board Mount Temperature Sensors 1.5V Multi-Gain Analog Temp Sensor
Mouser Online Catalog Page 470, Mouser Online Catalog
PDF Page 470, PDF Catalog Page
LMT85QDCKTQ1 Datasheet LMT85QDCKTQ1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Analog
Configuration: Local
Accuracy: 0.4 C
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 50 C
Interface Type: -
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Product: Temperature Sensor
Brand: Texas Instruments
Gain: - 8.2 mV/C
Operating Supply Current: 5.4 uA
Output Current: 7 mA
Packaging: Reel
Series: LMT85-Q1
Factory Pack Quantity: 250
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-LMT85QDCKRQ1 LMT85QDCKRQ1 Reel In Stock $0.79 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
MSP-EXP430G2 Development Boards & Kits - MSP430 1,847
PCA9306DCUR Translation - Voltage Levels 9,307
CD4060BE Counter ICs 8,881
SN74LS245N Bus Transceivers 2,763
SN74LS32N Logic Gates 3,601
ImageMfr. Part #DescriptionStock 
PCF85063ATT/AJ Real Time Clock 8,139
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 77,018
2-826925-0 Headers & Wire Housings 11,454
ADXL345BCCZ Accelerometers 648
KMR211G LFS Tactile Switches 25,088
PCM12SMTR Slide Switches 9,624
2468 Cylindrical Battery Contacts, Clips, Holders & Springs 4,118
ATTINY88-AU 8-bit Microcontrollers - MCU 4,623
ATTINY88-MU 8-bit Microcontrollers - MCU 8,843
TPS62730DRYR Voltage Regulators - Switching Regulators 4,193
Real Time Availability
Stock:
1,069 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.91
10:
$0.802
25:
$0.739
50:
$0.663
100:
$0.615
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$0.571
500:
$0.486
$0.304
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

188561861 134914227 141411018 103643850 144949695 100300003 166830149 194707424 197847692 109217377 126916482 142336017 147914401 180528314 195346910Alternative Packaging