|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-LMT84QDCKRQ1
Manufacturer Part #:

LMT84QDCKRQ1

Manufacturer:

Description:
Board Mount Temperature Sensors 1.5V Multi-Gain Analog Temp Sensor
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Analog
Configuration: Local
Accuracy: 0.4 C
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 50 C
Interface Type: -
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.5 V
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Product: Temperature Sensor
Brand: Texas Instruments
Gain: - 5.5 mV/C
Operating Supply Current: 5.4 uA
Output Current: 7 mA
Packaging: Reel
Series: LMT84-Q1
Factory Pack Quantity: 3000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-LMT84QDCKTQ1 LMT84QDCKTQ1 Reel In Stock $0.91 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 955
MSP-EXP430G2 Development Boards & Kits - MSP430 2,005
OPA2134PA Audio Amplifiers 7,778
CD14538BE Monostable Multivibrator 7,607
SN74LVC1G32DBVR Logic Gates 10,206
LM324DR Operational Amplifiers - Op Amps 8,062
ImageMfr. Part #DescriptionStock 
MMA8453QR1 Accelerometers 13,936
CY8CKIT-002 Programmers - Processor Based 190
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 349,524
BMA250E Accelerometers 1,021
1-776163-1 Automotive Connectors 850
Si8620BC-B-IS Digital Isolators 3,275
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 512,889
DB2J31400L Schottky Diodes & Rectifiers 17,611
CB2518T470K Fixed Inductors 2,797
FCSL64R050FER Current Sense Resistors - SMD 1,000
Real Time Availability
Stock:
1,359 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.79
10:
$0.70
25:
$0.644
50:
$0.579
100:
$0.536
250:
$0.498
500:
$0.424
$0.265
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.265
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

188561861 109217377 126916482 142336017 147914401 180528314 195346910 100300003 166830149 194707424 197847692 134914227 141411018 103643850 144949695Alternative Packaging