Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-LMR22007YYZFT
Manufacturer Part #:

LMR22007YYZFT

Manufacturer:

Description:
Voltage Regulators - Switching Regulators Nano Reg 2.7-20Vin 750mA Sync SD Cnvtr
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Topology: Buck
Input Voltage MAX: 20 V
Switching Frequency: 2.1 MHz
Output Voltage: 900 mV to 5.5 V
Output Current: 750 mA
Number of Outputs: 1 Output
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DSBGA-9
Brand: Texas Instruments
Development Kit: LMR22007YMINI-EVM
Input Voltage: 2.7 V to 20 V
Input Voltage MIN: 2.7 V
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 125 C
Packaging: Reel
Series: LMR22007
Shutdown: Shutdown
Factory Pack Quantity: 250
Supply Current: 18 uA
Supply Voltage - Min: 2.7 V
Tradename: SIMPLE SWITCHER
Type: Step-Down Converter
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMR22007YMINI-EVM Power Management IC Development Tools 3
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 171,738
MAX9112EKA+T LVDS Interface IC 2,101
0402YC103MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 37,023
C2012X5R1C226M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,332
S1751-46 Circuit Board Hardware - PCB 25,606
0402YA4R7CAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,075
C1005X5R1C105M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 113,144
SRN3015-2R2M Fixed Inductors 1,564
ERJ-1GNF27R0C Thick Film Resistors - SMD 31,490
C0402C102M4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,304
Real Time Availability
Pricing (USD)


180819649 125552217 162484752