Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-LMP92064EVM
Manufacturer Part #:

LMP92064EVM

Manufacturer:

Description: Power Management IC Development Tools LMP92064 Eval Mod
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 641, Mouser Online Catalog
PDF Page 641, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Modules
Type: Current Monitors & Regulators
Tool Is For Evaluation Of: LMP92064
Input Voltage: 4.5 V to 5.5 V
Output Voltage: 20 V
Description/Function: LMP92064 current sensor and voltage monitor evaluation module
For Use With: LMP92064
Interface Type: SPI
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $159.08

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMP92064SDE/NOPB
Current Sense Amplifiers 125kSps Simult Sampling C ...
Texas Instruments
1: $5.77
BSC014N06NSATMA1
MOSFET MV POWER MOS
Infineon Technologies
1: $3.14
AD7686BRMZ
Analog to Digital Converters - ADC 500 kSPS 16-BIT
Analog Devices
1: $21.85
AD5601BKSZ-REEL7
Digital to Analog Converters - DAC Single 2.7-5.5V ...
Analog Devices
1: $1.42
77138-001LF
Headers & Wire Housings MNTK CTW 8uAU RECPT
FCI
1: $0.17
ADG819BRTZ-500RL7
Analog Switch ICs 500mOhm 5.5V CMOS 2:1 Mux/SPDT
Analog Devices
1: $2.65
AD8656ARMZ-REEL
Precision Amplifiers Low Noise Prec CMOS Dual
Analog Devices
1: $3.07
CRCW12060000Z0EA
Thick Film Resistors - SMD 1/4watt 0ohms
Vishay / Dale
1: $0.08
CRCW08050000Z0EA
Thick Film Resistors - SMD 1/8watt ZEROohm Jumper
Vishay / Dale
1: $0.08
776087-1
Automotive Connectors 23 POS AMPSEAL HDR S
TE Connectivity
1: $6.12
770520-1 (Cut Strip)
Automotive Connectors CONTACT AMPSEAL Cut Strip of ...
TE Connectivity / AMP
100: $0.07
FSM2JSMA
Tactile Switches 6 X 6 BLK BTN 160G
TE Connectivity / Alcoswitch
1: $0.28
TPS54531DDA
Voltage Regulators - Switching Regulators 3.5-28V ...
Texas Instruments
1: $3.10
L4931ABD33-TR
LDO Voltage Regulators 3.3V 0.25A Positive
STMicroelectronics
1: $0.90
SMA6J12A-TR
TVS Diodes - Transient Voltage Suppressors HJ Temp ...
STMicroelectronics
1: $0.42
503480-1600
FFC & FPC Connectors .5mm FPC 16P CONN RA SMT B-FL ...
Molex
1: $1.41
44915-0011
Modular Connectors / Ethernet Connectors MDPLG 8/8 ...
Molex
1: $2.53
APTL3216QBC/D
Standard LEDs - SMD Blue 470nm Water Clear 500mcd
Kingbright
1: $0.43
T491B106K020AT
Tantalum Capacitors - Solid SMD 20V 10uF 10% "B"
Kemet
1: $0.63
FTLF8519F2GTL
Fiber Optic Transmitters, Receivers, Transceivers ...
Finisar
1: $43.92


162693345 157237130 197847692 153566726 178763473 119863353 147914401 192564755 199782503