Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LMP91200EVALNOPB
Manufacturer Part #:

LMP91200EVAL/NOPB

Manufacturer:

Description: Multiple Function Sensor Development Tools LMP91200 Eval Brd
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 404, Mouser Enhanced Catalog
PDF Page 404, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Multiple Function Sensor Development Tools
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: LMP91200
Interface Type: SPI
Operating Voltage: 1.8 V to 5.5 V
Description/Function: Evaluation Module
Operating Current: 0.05 mA
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $105.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMP91200MT/NOPB
Data Conversion ICs - Various Int AFE for Lo-Power ...
Texas Instruments
1: $5.62
CPF3100K00FKE14
Metal Film Resistors - Through Hole 3watts 100Kohm ...
Vishay/Dale
1: $1.04
SPIO-4/NOPB
Current Sensor Development Tools DIGITAL INTERFACE ...
Texas Instruments
1: $159.08
31-203-RFX
RF Connectors PANEL RECPT
Amphenol RF
1: $2.98
PIC-WEB
Development Boards & Kits - PIC / DSPIC TCP-IP DEV ...
Olimex Ltd.
1: $41.33
22-01-2065
Headers & Wire Housings 6 CRT TERM HOUSING
Molex
1: $0.45
LMP90100EB/NOPB
Current Sensor Development Tools MULTI-CHANNEL,LO ...
Texas Instruments
1: $105.70
PR03000201004FAC00
Metal Film Resistors - Through Hole 3watts 1Mohms ...
Vishay/BC Components
1: $0.95
T495X336K035ATE175
Tantalum Capacitors - Solid SMD 35volts 33uF 10%
Kemet
1: $2.46
SN74F04N
Inverters Hex
Texas Instruments
1: $0.66
55932-0310
Headers & Wire Housings 2.0 WtB Plg Hsg Assy lg Hs ...
Molex
1: $0.32
PIC-ICSP
Programmers - Processor Based 3-WAY CONN 0.1" ICSP
Olimex Ltd.
1: $9.53
WP59EGC
Standard LEDs - Through Hole Red Green 625 568nm W ...
Kingbright
1: $0.23
0034.6001
Fuses MSF 50mA 250V FUSE
Schurter
1: $0.88
601500
Test Leads ELECTRODE PH BNC
Extech
1: $37.99


126916482 106343196 129544507 144949695