Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LMP91000SDE/NOPB
Manufacturer Part #:

LMP91000SDE/NOPB

Manufacturer:

Description: Air Quality Sensors Configurable AFE Potentiostat
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
RoHS: RoHS Compliant Details
Operating Supply Voltage: 2.7 V to 5.25 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: LLP-14
Packaging: Reel
Series: LMP91000
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
365 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $6.07
  10: $5.46
  25: $4.86
  50: $4.58
  100: $3.27
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $3.21
  500: $3.15
  750: $3.09
  1,000: $3.03
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IHLP2525CZER220M51
Fixed Inductors 22uH 20%
Vishay/Dale
1: $2.41
A000058
Development Boards & Kits - Wireless ARDUINO WiFi ...
Arduino
1: $89.95
TPS62125DSGT
Switching Converters, Regulators & Controllers 3V- ...
Texas Instruments
1: $2.43
LMP91200MT/NOPB
Data Conversion ICs - Various Int AFE for Lo-Power ...
Texas Instruments
1: $5.62
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
ADS1015IDGST
Analog to Digital Converters - ADC 12B ADC with In ...
Texas Instruments
1: $2.97
RN42-I/RM
Bluetooth / 802.15.1 Modules Class2 Bluetooth Mod ...
Roving Networks
1: $17.65
MSP430F5528IRGCT
16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi ...
Texas Instruments
1: $8.88
TPS61043DRBR
LED Lighting Drivers TPS61043: Const Crnt LED Driv ...
Texas Instruments
1: $1.84
502250-3591
FFC & FPC Connectors .3MM FPC 35P R/A SMT BACKFLIP ...
Molex
1: $3.73
SPIO-4/NOPB
Current Sensor Development Tools DIGITAL INTERFACE ...
Texas Instruments
1: $159.08
P82B715TD,118
Interface - Signal Buffers, Repeaters I2C BUS EXTE ...
NXP Semiconductors
1: $3.22
1274571-1
RF Connectors STRAIGHT JACK RECPT
TE Connectivity
1: $6.12
PCA9557PW,112
Interface - I/O Expanders 8-BIT I2C FM TP GPIO
NXP Semiconductors
1: $1.52
ASSR-4119-301E
Solid State Relays - PCB Mount STD+1A 400V 0.1A
Avago Technologies
1: $2.20
BD911
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $0.98
C1206C333KBRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT .033u ...
Kemet
1: $0.33
6263-0
Test Plugs & Test Jacks IC PROBE TIP ADAPT
Pomona Electronics
1: $6.30
ABMM-24.000MHZ-B2-T
Crystals +/-20ppm 24MHZ
ABRACON
1: $0.88
6N139S
High Speed Optocouplers HG PHOTO DARL
Fairchild Semiconductor
1000: $0.80

186891262 143779895 162186668 143731435 126916482 157645337 1449496955-1011-12false