Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-LMP91000EVMNPB
Manufacturer Part #:

LMP91000EVM/NOPB

Manufacturer:

Description: Current Sensor Development Tools EVAL BD LMP91000
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Current Sensor Development Tools
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: LMP91000
Interface Type: USB
Operating Voltage: 2.7 V to 5.25 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $105.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ANT-433-HESM
Antennas SMD 1/4 Wave Helical 433MHz
Linx Technologies
1: $1.12
SPIO-4/NOPB
Current Sensor Development Tools DIGITAL INTERFACE ...
Texas Instruments
1: $159.08
TXS0101DCKT
Translation - Voltage Levels 1B Bidirec Vltg- Lev ...
Texas Instruments
1: $1.25


126916482 106343196 144949695