Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-MK04808BEVALNOPB
Manufacturer Part #:

LMK04808BEVAL/NOPB

Manufacturer:

Description: Clock & Timer Development Tools LMK04808 Eval Brd
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Clock Generators
Tool Is For Evaluation Of: LMK04808B
Frequency: 122.88 MHz
Operating Supply Voltage: 5 V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $319.23

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
142-0701-851
RF Connectors PC END MT JCK GLD .062 BOARDS TAB
Johnson / Emerson Connectivity Solutions
1: $4.88
OPA551PA
Operational Amplifiers - Op Amps High-Volt High-Cr ...
Texas Instruments
1: $4.50
SI7478DP-T1-E3
MOSFET 60V 20A 5.4W 7.5mohm @ 10V
Vishay/Siliconix
1: $2.39
NTR4101PT1G
MOSFET -20V -3.2A P-Channel
ON Semiconductor
1: $0.46
MSE1PB-M3/89A
Rectifiers 1.0 Amp 100 Volt 20 Amp IFSM
Vishay Semiconductors
1: $0.08
1888810-2
I/O Connectors EMI/Dust Plug QSFP and XFP
TE Connectivity / AMP
1: $4.73
Si8460AA-B-IS1
Isolator Interface IC 6 Ch 1.0kV Isolator 1M 6/0
Silicon Labs
1: $2.05
CD4007UBE
Specialty Function Logic Dual Comp Pair Plus
Texas Instruments
1: $0.25
CDCLVC1103PW
Clock Buffer Lo Jitter 1:3 LVCMOS Fan-out Clock Bf ...
Texas Instruments
1: $2.92
ABM3B-20.000MHZ-10-1-U-T
Crystals +/-10PPM 20MHZ 10pF Fundamental
ABRACON
1: $1.20
PDTC143EE,115
Transistors Switching - Resistor Biased TRANS RET ...
NXP Semiconductors
1: $0.17
TLV70212DBVT
Low Dropout Regulators - LDO 300MA,LOW IQ,LDO REG
Texas Instruments
1: $0.63
0215015.MXP
Fuses 5x20 TL HBC 250V 15A
Littelfuse
1: $1.33
PDTC114YU,115
Transistors Switching - Resistor Biased NPN W/RES ...
NXP Semiconductors
1: $0.17
MMSZ5237BT1G
Zener Diodes 8.2V 500mW
ON Semiconductor
1: $0.24
SN74AHC32NSR
Logic Gates Quad 2-Input Pos
Texas Instruments
1: $0.42
AT45DB021D-SSH-B
Flash 2M 2.7-3.6V, 66Mhz Serial Flash
Adesto Technologies
0: $0.00


178763473 199782503