Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LMK04100EVALNOPB
Manufacturer Part #:

LMK04100EVAL/NOPB

Manufacturer:

Description: Clock & Timer Development Tools LMK04100 Eval Mod
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 399, Mouser Enhanced Catalog
PDF Page 399, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Modules
Type: Clock Conditioners
Tool Is For Evaluation Of: LMK04100B
Frequency: 122.8 MHz
Operating Supply Voltage: 3.3 V
Interface Type: SMA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $425.99

To add to a project, please Log In.


123971179 178763473 199782503