Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LMK04033BEVLNOPB
Manufacturer Part #:

LMK04033BEVAL/NOPB

Manufacturer:

Description: Clock & Timer Development Tools LMK04033BISQ EVAL BOARD
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Clock Conditioners
Tool Is For Evaluation Of: LMK04033B
Frequency: 1.84 GHz to 2.16 GHz
Operating Supply Voltage: 3.3 V
Description/Function: Clock Jitter Cleaner with Cascaded PLLs and Integrated 1.2 GHz VCO (122.88 MHz)
Interface Type: uWire
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $319.23

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SP3UT
PCBs & Breadboards SMTpads-3U-Thin 2 sided
BusBoard Prototype Systems
1: $10.78
JIC-2030
Wire Stripping & Cutting Tools WIRE STRIPPER, 20-3 ...
OK Industries
1: $9.10
ASE-10.000MHz-ET
Standard Clock Oscillators 3.3V 100ppm Ceramic -20 ...
ABRACON
1: $2.40
SMT3U
PCBs & Breadboards SMTboard-3U 2 sided
BusBoard Prototype Systems
1: $10.78
Si84XXISO-KIT
Interface Development Tools Si84XX Ultra Low Pwr E ...
Silicon Labs
1: $40.00
SMT3UT
PCBs & Breadboards SMTboard-3U-Thin 2sides Unplatd ...
BusBoard Prototype Systems
1: $10.78


178763473 1997825035-1011-12false