Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LMK04031BEVLNOPB
Manufacturer Part #:

LMK04031BEVAL/NOPB

Manufacturer:

Description: Clock & Timer Development Tools LMK04031BISQ EVAL BOARD
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: Clock Conditioners
Tool Is For Evaluation Of: LMK04031
Frequency: 1.43 GHz to 1.57 GHz
Operating Supply Voltage: 3.3 V
Description/Function: Low-Noise Clock Jitter Cleaner with PLLs and Integrated VCO (1430 MHz to 1570 MHz)
Interface Type: uWire
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 335 mA
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $319.23

To add to a project, please Log In.


178763473 1997825035-1011-12false