|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-LMK00725EVM
Manufacturer Part #:

LMK00725EVM

Manufacturer:

Description:
Clock & Timer Development Tools LMK00725 EVAL MOD
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 454, Mouser Online Catalog
PDF Page 454, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Modules
Type: Clock Buffers
Tool Is For Evaluation Of: LMK00725
Operating Supply Voltage: 3.3 V
Description/Function: The board is equipped with 50-ohm SMA connectors and 50-ohm controlled impedance traces
For Use With: LMK00725
Operating Supply Current: 115 mA
Series: LMK00725
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX3232IDR RS-232 Interface IC 6,226
LM258DR Operational Amplifiers - Op Amps 15,600
TPS60400DBVT Voltage Regulators - Switching Regulators 2,236
SN74HCT14N Inverters 4,556
LMK00725PW Clock Buffer 69
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$149.00

To add to a project, please Log In.


135248688 147914401 153566726 192564755 197847692 199782503 178763473