|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-LMK00334RTVR
Manufacturer Part #:

LMK00334RTVR

Manufacturer:

Description:
Clock Buffer 4-Out PCIe Clock Buffer/Level Tnslatr
Mouser Online Catalog Page 453, Mouser Online Catalog
PDF Page 453, PDF Catalog Page
LMK00334RTVR Datasheet LMK00334RTVR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Clock Buffer
RoHS: RoHS Compliant Details
Number of Outputs: 4 Output
Maximum Input Frequency: 400 MHz
Propagation Delay - Max: 2700 ps
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: WQFN-32
Packaging: Reel
Brand: Texas Instruments
Duty Cycle - Max: 55 %
Input Type: CML, HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL, XTAL
Max Output Freq: 400 MHz
Operating Supply Current: 13.5 mA
Output Type: HCSL
Series: LMK00334
Factory Pack Quantity: 1000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-LMK00334RTVT LMK00334RTVT Reel In Stock $2.86 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
LM8261M5/NOPB Operational Amplifiers - Op Amps 6,660
LM3886TF/NOPB Audio Amplifiers 1,916
CDCM9102RHBT Clock Synthesizer / Jitter Cleaner 334
SN74HC245N Bus Transceivers 1,741
ImageMfr. Part #DescriptionStock 
ADP5054ACPZ-R7 Voltage Regulators - Switching Regulators 842
FT232RL-REEL USB Interface IC 126,519
3-1827233-6 Board to Board & Mezzanine Connectors 680
USB2517I-JZX USB Interface IC 2,498
CSD86330Q3D MOSFET 9,767
TPS51200DRCR LDO Voltage Regulators 17,005
TUSB7320IRKMT USB Interface IC 235
TRS3221IPWR RS-232 Interface IC 1,709
GRM21BC80J226ME51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 21,530
DSS2x101-02A Schottky Diodes & Rectifiers 148
Real Time Availability
Stock:
917 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.86
10:
$2.57
25:
$2.39
50:
$2.26
100:
$2.10
250:
$1.99
500:
$1.79
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.35
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

Popular Searches: + 125 C Clock Buffer
197847692 112718662 131576354 147914401 186831219Alternative Packaging