Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LMH7322EVAL/NOPB
Manufacturer Part #:

LMH7322EVAL/NOPB

Manufacturer:

Description: Other Development Tools LMH7322 EVAL BOARD
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Other Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Board
Type: Comparators
Tool Is For Evaluation Of: LMH7322
Operating Supply Voltage: - 5.2 V, + 2.5 V
Description/Function: Dual Comparator ( Analog to LVDS and LVDS to RSECL)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $159.08

To add to a project, please Log In.


178763473 1997825035-1011-12false