Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LMH730151/NOPB
Manufacturer Part #:

LMH730151/NOPB

Manufacturer:

Description:
Switch IC Development Tools LMH730151 EVAL BOARD
 
Share |
Manufacturer: Texas Instruments
Product Category: Switch IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Boards
Type: Multiplexer / Demultiplexer Switches
Tool Is For Evaluation Of: LMH6572
Operating Supply Voltage: 6 V to 12 V
Description/Function: Evaluation board is designed to aid in the characterization of high speed triple 2:1 multiplexers
Dimensions: 3 in x 2.5 in
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMH6572MQ/NOPB
Multiplexer Switch ICs Triple 2:1 High Speed Video ...
Texas Instruments
1: $6.75


153566726 147914401 178763473 192564755 197847692 1997825035-1011-12false