Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LMH730036/NOPB
Manufacturer Part #:

LMH730036/NOPB

Manufacturer:

Description: Amplifier IC Development Tools LMH730036 EVAL BOARD
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: High Speed Amplifiers
Tool Is For Evaluation Of: Dual Op Amp 8-pin SOIC package
Description/Function: Unpopulated Evaluation Board to aid in the evaluation and testing of high-speed Op Amp
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
40 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.68

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM6211MF/NOPB
Operational Amplifiers - Op Amps Low Noise RRO Op ...
Texas Instruments
1: $2.50
LR6XWA/B
Consumer Battery & Photo Battery AA SIZE 1.5V ALK ...
Panasonic Battery
1: $0.35
LMH6626MA/NOPB
Operational Amplifiers - Op Amps Single/Dual Ult L ...
Texas Instruments
1: $4.38
8056
Hook-up Wire 32AWG 1C 2515ft 1/2 POUND SPOOL
Belden Wire & Cable
1: $63.51
LMH6624MA/NOPB
Operational Amplifiers - Op Amps Ultra Low Noise W ...
Texas Instruments
1: $3.98
5-1814832-1
RF Connectors Str PCB Skt
TE Connectivity
1: $2.03
12BH350-GR
Battery Holders, Snaps & Contacts 4XAA 6" LEADS BL ...
Eagle Plastic Devices
1: $1.11
B45196H4106M209
Tantalum Capacitors - Solid SMD 20volts 10uF 20%
Kemet
1: $0.63
LMH730227/NOPB
Amplifier IC Development Tools LMH730227 EVAL BOAR ...
Texas Instruments
1: $10.68
RL622-393K-RC
Fixed Inductors 39mH 10% 79KHz 30mA
Bourns
1: $1.13
LMH730123/NOPB
Amplifier IC Development Tools LMH730123 EVAL BOAR ...
Texas Instruments
1: $10.68
PVZ2A104C04R00
Trimmer Resistors - SMD 100K ohm 2mm 50volt 0.05W ...
Murata Electronics
1: $0.22
PVZ2A103C04R00
Trimmer Resistors - SMD 10K ohm 2mm 50volt 0.05W L ...
Murata Electronics
1: $0.22
415-0056-012
RF Cable Assemblies BNC ST PLG TO PLG BELDEN 8218 ...
Johnson / Emerson Connectivity Solutions
1: $7.76


178763473 1997825035-1011-12false