Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LMH730033/NOPB
Manufacturer Part #:

LMH730033/NOPB

Manufacturer:

Description: Amplifier IC Development Tools LMH730033 EVAL BOARD
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Variable Gain Amplifiers
Tool Is For Evaluation Of: LMH6502, LMH6503
Operating Supply Voltage: 5 V to 12 V
Description/Function: Unpopulated Evaluation Board to aid in the evaluation and testing of high-speed Variable Gain Amplifier
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.68

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMH6502MA/NOPB
Special Purpose Amplifiers Wdbd, Lo Pwr, Linear -i ...
Texas Instruments
1: $7.44


178763473 1997825035-1011-12false