|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
926-LMH6580EVAL
Manufacturer Part #:

LMH6580EVAL

Manufacturer:

Description:
Switch IC Development Tools LMH6580 EVAL BOARD
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Share |
Manufacturer: Texas Instruments
Product Category: Switch IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Brand: Texas Instruments
Product: Evaluation Boards
Type: Video Switches
Tool Is For Evaluation Of: LMH6580
Description/Function: 8x4 500 MHz Analog Crosspoint Switch, Gain of 1, Gain of 2, Full Customer Board
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1
Tradename: LMH
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN74AHCT1G08DCKR Logic Gates 9,293
SN74HCT14DR Inverters 7,925
SN74AHCT1G32DBVR Logic Gates 5,895
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$639.51

To add to a project, please Log In.

153566726 199782503 1787634735-1011-6false