Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LMH6552SDEVLNOPB
Manufacturer Part #:

LMH6552SDEVAL/NOPB

Manufacturer:

Description: Amplifier IC Development Tools LMH6552SD EVAL BOARD
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Differential Amplifiers
Tool Is For Evaluation Of: LMH6552
Operating Supply Voltage: 5 V to 12 V
Description/Function: LMH6552SDEVAL evaluation board is designed to aid in the characterization of LMH6552 fully differential amplifier
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $159.08

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX1978ETM+
Voltage Mode PWM Controllers Integrated Temp Ctlr ...
Maxim Integrated
1: $27.11
MAX1968EUI+
Power Driver ICs Power Driver for Peltier TEC Modu ...
Maxim Integrated
1: $22.41
NMT0572SC
DC/DC Converters 3W 5V - -24/-48/-72V Triple Outpu ...
Murata Power Solutions
1: $14.45
LMH6552MA/NOPB
Differential Amplifiers 1.5 GHz Fully Differential ...
Texas Instruments
1: $8.32
LMH6624MA/NOPB
Operational Amplifiers - Op Amps Ultra Low Noise W ...
Texas Instruments
1: $3.98
142-0701-211
RF Connectors PC JCK GLD
Johnson / Emerson Connectivity Solutions
1: $11.04
OPA695ID
High Speed Operational Amplifiers Ultra-Wideband C ...
Texas Instruments
1: $3.60
AD230-8-S1
Photodiodes AD230-8-S1 120-160V
Pacific Silicon Sensor
1: $69.97
AD500-1.3G-TO5
Photodiodes High Speed Si APD w/1.3Ghz Amplifier
Pacific Silicon Sensor
15: $149.48
TNPW080549R9FHTA
Thin Film Resistors - SMD 49.9ohms 1% 50ppm
Vishay
1: $0.16
ETC1-1-13TR
Transformers Audio & Signal 4.5-3000MHz IL 2dB Imp ...
M/A-COM Technology Solutions
1: $2.25


178763473 1997825035-1011-12false