Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LMH6521EVAL/NOPB
Manufacturer Part #:

LMH6521EVAL/NOPB

Manufacturer:

Description: Amplifier IC Development Tools LMH6521 Eval Brd
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Board
Type: Variable Gain Amplifiers
Tool Is For Evaluation Of: LMH6521
Operating Supply Voltage: 5 V
Description/Function: The LMH6521EVAL evaluation board is designed to aid in the characterization of National Semiconductor's High Speed LMH6521 High Performance Dual (DVGA
Interface Type: Parallel, Serial
Operating Supply Current: 225 mA
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $425.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T491D227K016ZT
Tantalum Capacitors - Solid SMD 16volts 220uF 10%
Kemet
750: $0.48
LMH6658MA/NOPB
Operational Amplifiers - Op Amps Dual 3V 270MhzAmp
Texas Instruments
1: $2.16
ELK-E103FA
EMI Filters .02 OHM 50V 2A
Panasonic Electronic Components
1: $0.48
EXB-2HV220JV
Resistor Networks & Arrays 22 OHM 5%
Panasonic Electronic Components
1: $0.35
T491C475K025AT
Tantalum Capacitors - Solid SMD 25V 4.7uF 10% "C"
Kemet
1: $0.61
EXB-2HV2R2JV
Resistor Networks & Arrays Resistor Array Chip 8 E ...
Panasonic Electronic Components
1: $0.35
TAJD226K020RNJ
Tantalum Capacitors - Solid SMD 20volts 22uF 10%
AVX
1: $0.57
EXB-2HV510JV
Resistor Networks & Arrays 51 OHM 5%
Panasonic Electronic Components
1: $0.35


163646675 178763473 199782503