Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LMH6515EVAL/NOPB
Manufacturer Part #:

LMH6515EVAL/NOPB

Manufacturer:

Description: Amplifier IC Development Tools LMH6515 EVAL BOARD
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Variable Gain Amplifiers
Tool Is For Evaluation Of: LMH6515
Operating Supply Voltage: 4 V to 5.25 V
Description/Function: LMH6515EL evaluation board is designed to aid in the characterization of TI High Speed LMH6515 Digital Controlled Variable Gain Amplifier
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $159.08

To add to a project, please Log In.


178763473 1997825035-1011-12false