|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
926-LMH1982SQEEVLNPB
Manufacturer Part #:

LMH1982SQEEVAL/NOPB

Manufacturer:

Description:
Clock & Timer Development Tools LMH1982SQ EVAL BOARD
Share |
Manufacturer: Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Boards
Type: Clock Generators
Tool Is For Evaluation Of: LMH1982
Frequency: 27 MHz
Operating Supply Voltage: 5 V
Description/Function: Evaluation board was designed to evaluate the performance and operation of the LMH1982 multi-rate video clock and timing generator
Interface Type: I2C, USB
Operating Supply Current: 150 mA
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM2936Z-5.0/NOPB LDO Voltage Regulators 9,136
INA139NA/250 Current & Power Monitors & Regulators 7,556
LM385M3-1.2/NOPB Voltage References 10,295
TS5A3159DBVR Analog Switch ICs 6,143
LMH1982SQE/NOPB Clock Generators & Support Products 193
SN65HVD1050D CAN Interface IC 846
SN74HC32D Logic Gates 4,705
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$299.00

To add to a project, please Log In.

197847692 145376927 153566726 147914401 178763473 192564755 1997825035-1011-12false