|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-LMH0376SQE/NOPB
Manufacturer Part #:

LMH0376SQE/NOPB

Manufacturer:

Description:
Interface - Specialized 3 Gbps HD/SD SDI Low Pwr Reclocker
Mouser Online Catalog Page 467, Mouser Online Catalog
PDF Page 467, PDF Catalog Page
LMH0376SQE/NOPB Datasheet LMH0376SQE/NOPB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Interface - Specialized
RoHS: RoHS Compliant Details
Type: Low Power Reclocker
Operating Supply Voltage: 2.5 V
Operating Supply Current: 75 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: WQFN-48
Brand: Texas Instruments
Development Kit: SD3GDAIII/NOPB
Packaging: Reel
Series: LMH0376
Factory Pack Quantity: 250
Supply Voltage - Max: 2.625 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 952
LP2980IM5-5.0/NOPB LDO Voltage Regulators 10,958
SD3GDAIII/NOPB Interface Development Tools 3
LM2940S-5.0/NOPB LDO Voltage Regulators 743
REF3030AIDBZT Voltage References 796
SN74HCT138N Encoders, Decoders, Multiplexers & Demultiplexers 2,658
ImageMfr. Part #DescriptionStock 
TPS73733DRVT LDO Voltage Regulators 813
MIC94355-SYMT-T5 LDO Voltage Regulators 176
Real Time Availability
Stock:
152 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$36.23
10:
$33.80
25:
$32.38
50:
$30.36
100:
$29.34
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$28.33
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

104469842 197847692 147914401