|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-LMC555IM/NOPB
Manufacturer Part #:

LMC555IM/NOPB

Manufacturer:

Description:
Timers & Support Products CMOS Timer
Mouser Online Catalog Page 453, Mouser Online Catalog
PDF Page 453, PDF Catalog Page
LMC555IM/NOPB Datasheet LMC555IM/NOPB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Timers & Support Products
RoHS: RoHS Compliant Details
Type: CMOS Timer
Number of Internal Timers: 1 Timer
Supply Voltage - Max: 15 V
Supply Voltage - Min: 1.5 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Brand: Texas Instruments
High Level Output Current: 50 mA
Low Level Output Current: - 10 mA
Operating Supply Current: 50 uA
Pd - Power Dissipation: 740 mW
Propagation Delay - Max: 100 ns
Series: LMC555
Shutdown: No
Factory Pack Quantity: 95
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-LMC555IMX/NOPB LMC555IMX/NOPB Reel In Stock $1.36 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 954
MSP-EXP430G2 Development Boards & Kits - MSP430 2,004
LP5900SD-3.3/NOPB LDO Voltage Regulators 8,654
SN74HCT373N Latches 2,891
SN74AHC14DR Inverters 3,539
SN74HC00PWR Logic Gates 2,142
ImageMfr. Part #DescriptionStock 
MCP1525T-I/TT Voltage References 9,259
CRCW060310K0FKEA Thick Film Resistors - SMD 910,979
CRCW120610K0FKEA Thick Film Resistors - SMD 659,177
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 948,596
C1206C106K8RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,732
5005 Circuit Board Hardware - PCB 10,807
5011 Circuit Board Hardware - PCB 55,308
IXDD604D2TR Gate Drivers 1,716
CRCW1206100RFKEA Thick Film Resistors - SMD 104,048
Real Time Availability
Stock:
728 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.56
10:
$1.33
100:
$1.02
500:
$0.906
$0.716
$0.632
$0.609

To add to a project, please Log In.

197847692 147914401Alternative Packaging