|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
926-LM94022BIMG/NOPB
Manufacturer Part #:

LM94022BIMG/NOPB

Manufacturer:

Description:
Board Mount Temperature Sensors 1.5V, SC70 MULT-GAIN ANALOG TEMP SENSOR
Mouser Online Catalog Page 470, Mouser Online Catalog
PDF Page 470, PDF Catalog Page
LM94022BIMG/NOPB Datasheet LM94022BIMG/NOPB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Analog
Configuration: Local
Accuracy: +/- 2.7 C
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 50 C
Interface Type: -
Resolution: -
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.5 V
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Product: Sensor
Brand: Texas Instruments
Gain: - 5.5 mV / C to - 13.6 mV / C
Operating Supply Current: 5.4 uA
Output Current: 7 mA
Packaging: Reel
Series: LM94022
Factory Pack Quantity: 1000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
926-LM94022BIMGXNOPB LM94022BIMGX/NOPB Reel In Stock $1.03 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
MSP-EXP430G2 Development Boards & Kits - MSP430 2,012
SN74LVCC3245APWR Translation - Voltage Levels 3,287
OPA2132PA High Speed Operational Amplifiers 341
SN74HC86DR Logic Gates 3,230
LM9402XEVM Temperature Sensor Development Tools 2
ImageMfr. Part #DescriptionStock 
B340A-13-F Schottky Diodes & Rectifiers 104,149
GRM188R61A225KE34D Multilayer Ceramic Capacitors MLCC - SMD/SMT 247,270
SCHA5B0200 Memory Card Connectors 11,696
LM2767M5/NOPB Voltage Regulators - Switching Regulators 2,631
LM3658SD-B/NOPB Battery Management 3,018
NC7SZ00M5X Logic Gates 2,425
FDLL4148 Diodes - General Purpose, Power, Switching 88,004
DMC564040R Bipolar Transistors - Pre-Biased 19,954
C0402C100J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 192,186
LI0805H151R-10 EMI Filter Beads, Chips & Arrays 47,934
Real Time Availability
Stock:
7,054 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.03
10:
$0.929
25:
$0.86
50:
$0.772
100:
$0.725
250:
$0.677
500:
$0.599
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.394
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

103643850 142336017 195346910 100300003 141411018 197847692 109217377 126916482 144949695 147914401 180528314 1947074245-1011-12falseAlternative Packaging