Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LM77CIMX-3
Manufacturer Part #:

LM77CIMX-3

Manufacturer:

Description:
Board Mount Temperature Sensors 9-Bit + Sign Digital Temperature Sensor and Thermal Window Comparator with Two-Wire Interface 8-SOIC -55 to 125
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: No
Output Type: Digital
Digital Output - Bus Interface: 2-Wire, I2C, SMBus
Package / Case: SOIC-8
Brand: Texas Instruments
Packaging: Reel
Series: LM77
Factory Pack Quantity: 2500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
926-LM77CIMX-3/NOPB LM77CIMX-3/NOPB Reel In Stock $2.40 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1740
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1,740: $1.32
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.21
  5,000: $1.18
  10,000: $1.14
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


142336017 180528314 109217377 126916482 1449496955-1011-6falseAlternative Packaging