|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
926-LM77CIMX-3/NOPB
Manufacturer Part #:

LM77CIMX-3/NOPB

Manufacturer:

Description:
Board Mount Temperature Sensors ?1.5?C Temperature Sensor with Alert Function and I2C/SMBus Interface 8-SOIC -55 to 125
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: +/- 3 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Interface Type: 2-Wire, I2C, SMBus
Resolution: 9 bit
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Shutdown: Shutdown
Temperature Threshold: Programmable
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Product: Window Sensor
Brand: Texas Instruments
Operating Supply Current: 250 uA
Output Current: 10 mA
Packaging: Reel
Series: LM77
Factory Pack Quantity: 2500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
926-LM77CIM-3/NOPB LM77CIM-3/NOPB Tube In Stock $2.86 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 132,275
142-0701-801 RF Connectors / Coaxial Connectors 17,447
AT91SAM9G20B-CU ARM Microcontrollers - MCU 1,981
BCAP0005 P270 T01 Supercapacitors / Ultracapacitors 6,711
PIC24EP512GU810-E/PF 16-bit Microcontrollers - MCU 804
5747840-2 D-Sub Standard Connectors 995
745779-2 D-Sub Tools & Hardware 3,851
MCP1702T-3302E/CB LDO Voltage Regulators 26,256
MCP23017-E/ML Interface - I/O Expanders 2,645
SN74LVC1T45DRLR Translation - Voltage Levels 8,162
Real Time Availability
Stock:
3,693 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.38
10:
$2.14
25:
$1.98
50:
$1.92
100:
$1.72
250:
$1.62
500:
$1.41
$1.01
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.01
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100300003 130972179 153282410 161159414 197847692 109217377 126916482 142336017 147914401 180528314 194707424 195346910 128996964 141071272 141411018 103643850 144949695 1890148635-1011-12falseAlternative Packaging